Samtec HLT-1301-T-H technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 13 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1301-T-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.