Conn Unshrouded Header HDR 117 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec HLT-1309-G-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1309-G-R to view detailed technical specifications.
No datasheet is available for this part.