This through hole male connector features 117 contacts with a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and meets RoHS compliance standards. The connector is not radiation hardened and is suitable for general use.
Samtec HLT-1309-T-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1309-T-R to view detailed technical specifications.
No datasheet is available for this part.