This shrouded header features 117 male contacts with a 2.54mm pitch, arranged in 13 rows. It is designed for through-hole mounting and is available in bulk packaging. The contacts are plated with gold and are suitable for solder termination. This product is compliant with RoHS regulations and does not offer radiation hardening.
Samtec HLT-1309-T-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1309-T-T to view detailed technical specifications.
No datasheet is available for this part.