This 96-contact header features a 2.54mm pitch and is designed for through hole mounting. It has a gold plated contact plating and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is available in a shrouded and unshrouded configuration.
Samtec HLT-1606-G-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1606-G-T to view detailed technical specifications.
No datasheet is available for this part.