The HLT-1606-T-R is a 96-contact, 16-row through-hole header from Samtec. It features gold plating for reliable contact performance. The header is packaged in bulk and is RoHS compliant. The contacts are solder terminated for easy assembly. The HLT-1606-T-R is suitable for general-purpose applications.
Samtec HLT-1606-T-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1606-T-R to view detailed technical specifications.
No datasheet is available for this part.