This 96-contact, 16-row through-hole header features gold-plated contacts and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is designed for use in applications where a high-density connection is required.
Samtec HLT-1606-T-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1606-T-T to view detailed technical specifications.
No datasheet is available for this part.