This Samtec HLT-1819-T-T header features 342 male contacts with a 2.54mm pitch, gold plating, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating environments.
Samtec HLT-1819-T-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1819-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.