This 2-row, 2-contact shrouded header features gold-plated contacts and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in standard applications.
Samtec HMTSW-101-22-LM-D-290-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-101-22-LM-D-290-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.