Samtec HMTSW-102-07-G-S-076-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec HMTSW-102-07-G-S-076-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.