
This unshrouded header features 4 contacts with a 2.54mm pitch and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 6.1mm with a mating length of 3.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-102-22-F-D-155-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.1mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-102-22-F-D-155-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.