
The HMTSW-102-22-L-S-318-RA is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 3.09mm.
Samtec HMTSW-102-22-L-S-318-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.09mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-102-22-L-S-318-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.