This 6-position, 2-row through-hole header features gold-plated contacts and a polymer insulation material. It has a flammability rating of UL94 V-0 and is lead-free. The header is designed for use in temperatures ranging from -55°C to 125°C and is RoHS compliant.
Samtec HMTSW-103-08-G-D-340 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-08-G-D-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.