This 9-position, 3-row through-hole header features gold-plated bronze contacts and a UL94 V-0 flammability rating. It is designed for use in applications where high reliability and durability are required. The header is constructed with a polymer insulation material and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is RoHS compliant.
Samtec HMTSW-103-08-S-T-340 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-08-S-T-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.