This 6-position, 2-row through hole connector features a 2.54mm pitch and is constructed with 6 male pins. The contact material is bronze with a gold plating and gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is UL94 V-0 flammability rated and RoHS compliant.
Samtec HMTSW-103-09-S-D-395-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-09-S-D-395-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.