Unshrouded header with straight, top-entry orientation and 2.54mm pitch. Features 4 male pin contacts with gold plating over bronze for mating. Rated for 3A max current and operates between -55°C and 125°C. Thru-hole termination with solder connection, housed in natural polymer with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec HMTSW-104-08-G-S-320 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-G-S-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.