This 4-contact unshrouded header features a HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C. The header has a right-angle body orientation and a mating length of 8.07mm.
Samtec HMTSW-104-22-F-S-318-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.09mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-104-22-F-S-318-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.