
This 10-position, 2-row through-hole header features a 2.54mm pitch and a maximum operating temperature of 105°C. It is made from bronze with a tin plating and has a natural polymer insulation. The header is lead-free and compliant with UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-105-08-T-D-034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-08-T-D-034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.