
Unshrouded header, right-angle, side-entry, through-hole mount connector with 5 positions and 1 row. Features male pin contacts made of bronze with tin plating and a square contact shape. Rated for a maximum current of 3A and operates between -55°C and 105°C. Insulation material is natural colored polymer with a UL94 V-0 flammability rating. Lead-free and RoHS compliant, with solder termination and a 2.54mm pitch.
Samtec HMTSW-105-09-T-S-430-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-09-T-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
