
This 10-position, 2-row through-hole shrouded header features a 2.54mm pitch and is constructed from lead-free materials. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is made from bronze with a tin plating and has a flammability rating of UL94 V-0. The header is packaged in bulk and is RoHS compliant.
Samtec HMTSW-105-10-T-D-034 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-10-T-D-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.