This 14-contact right angle header features a bronze contact material with gold plating and a natural housing color. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a through-hole package type and is suitable for use in board-to-board and mezzanine connections.
Samtec HMTSW-107-09-L-D-420-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.26mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-107-09-L-D-420-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.