Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces, and rated for a maximum current of 3A. The straight, top-entry, thru-hole termination is designed for solder application. Insulation material is polymer in a natural color, with a housing also in natural. Operating temperature range is -55°C to 125°C, and the component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Samtec HMTSW-107-12-G-D-120 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-107-12-G-D-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.