
This 16-position unshrouded header features a HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is from -55 to 125 degrees Celsius. The header has a straight body orientation and a height of 3.93mm, with a mating length of 1.39mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-108-08-G-D-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.93mm |
| Mating Length | 1.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-108-08-G-D-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.