The HMTSW-108-08-LM-S-290 is an 8-position through hole flex stack connector from Samtec. It features a gold-plated bronze contact with a square shape and a natural polymer insulation material. The connector is rated for operation between -55°C and 125°C and is compliant with UL94 V-0 flammability standards. It is available in bulk packaging and is RoHS compliant.
Samtec HMTSW-108-08-LM-S-290 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-08-LM-S-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.