This 16-contact, 2-row through-hole header features a 2.54mm pitch and is made from lead-free materials with a gold-plated contact surface. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It has a shrouded design and is suitable for use in a variety of electronic assemblies.
Samtec HMTSW-108-09-G-D-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-09-G-D-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.