
This 16-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contact material is bronze with a gold plating. The header is lead free and RoHS compliant, making it suitable for a variety of applications. The termination style is solder, and the number of rows is 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-108-10-L-D-530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-10-L-D-530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.