
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec HMTSW-109-06-T-S-060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-06-T-S-060 to view detailed technical specifications.
No datasheet is available for this part.
