This 27-position 3-row through hole header features gold contacts, a maximum operating temperature of 125°C, and a flammability rating of UL94 V-0. It is designed for use in applications where high-temperature and high-reliability are required. The header is made with a polymer insulation material and has a natural insulation color. It is RoHS compliant and suitable for use in a variety of board-to-board and mezzanine applications.
Samtec HMTSW-109-13-L-T-1040-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-13-L-T-1040-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.