
The HMTSW-109-22-F-D-340 is an 18-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The header is designed for through-hole mounting and has a maximum current rating of 3A per contact. It operates within a temperature range of -55 to 125°C.
Samtec HMTSW-109-22-F-D-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-109-22-F-D-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.