
This 20-contact unshrouded header features a right angle body orientation and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product length of 25.4mm and a product height of 6.1mm. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-110-09-T-D-375-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 17.84 |
| Product Height (mm) | 6.1 |
| Tail Length (mm) | 3.69 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 9.52mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-110-09-T-D-375-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.