Samtec HMTSW-110-09-T-S-430-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.98mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-110-09-T-S-430-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.