
This 20-position, 2-row through hole connector features a flex stack design with a 2.54mm pitch and is compliant with RoHS regulations. The contacts are made of bronze with a tin plating and have a square shape. The insulation material is a polymer with a natural color and the connector is rated for operation between -55°C and 105°C.
Samtec HMTSW-110-13-T-Q-990 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-110-13-T-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.