
This 20-position connector features square male pins with a gold contact finish and a bronze contact material. It has a natural insulation color and is made of a polymer material. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is suitable for through-hole mounting and can operate within a temperature range of -55°C to 125°C.
Samtec HMTSW-110-28-G-D-990 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-110-28-G-D-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.