
This 22-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold finish and plating, and the insulation material is a polymer with a natural color. The component is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The operating temperature range is -55°C to 125°C.
Samtec HMTSW-111-13-L-D-990 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-111-13-L-D-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.