Right-angle, unshrouded header with 12 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Designed for solder termination with a side-entry, thru-hole mounting style. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A. Insulation material is a UL94 V-0 rated polymer.
Samtec HMTSW-112-08-G-S-120-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-112-08-G-S-120-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.