
This 28-contact, 2-row through hole header features a 2.54mm pitch and is constructed with lead-free materials and gold-plated contacts. The header is designed for use in board-to-board and mezzanine applications. It is RoHS compliant and suitable for use in a variety of electronic assemblies. The header is available in a shrouded or unshrouded configuration. Operating temperature range is not specified.
Samtec HMTSW-114-07-F-D-120-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-114-07-F-D-120-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
