This 14-contact through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold and are made of bronze. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies where a reliable and durable connection is required.
Samtec HMTSW-114-09-G-S-540 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-114-09-G-S-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.