
This 28-position, 2-row through-hole header features a 2.54mm pitch and is rated for operation up to 105°C. The contacts are made of bronze with a tin plating and are lead-free. The header is constructed with a polymer insulation material and has a natural color. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Samtec HMTSW-114-21-T-D-990 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-114-21-T-D-990 to view detailed technical specifications.
No datasheet is available for this part.