
This 16-position flex stack connector features 16 male pins with a 2.54mm pitch, suitable for through-hole mounting. The connector is made from bronze with a gold contact finish and plating, and has a UL94 V-0 flammability rating. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector is lead-free and has a natural polymer insulation material.
Samtec HMTSW-116-10-G-S-012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-116-10-G-S-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.