Samtec HMTSW-118-09-TL-T-415-RA technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HMTSW-118-09-TL-T-415-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.