Samtec HMTSW-118-23-T-T-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-118-23-T-T-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.