Samtec HMTSW-119-09-TL-T-415-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 19.68mm |
| Housing Color | Natural |
| Length | 48.26mm |
| Max Current Rating | 3A |
| Number of Contacts | 57 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-119-09-TL-T-415-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.