This 40-contact header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with lead-free materials and features a tin contact plating. The header is made from bronze and is compliant with RoHS regulations.
Samtec HMTSW-120-09-T-D-430-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-09-T-D-430-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.