
This Samtec HMTSW-129-06-T-D-100 is a 58-contact, 2-row, 2.54mm pitch through-hole shrouded header. It features a bronze contact material with tin plating and is lead-free compliant. The header is designed for solder termination and is suitable for use in applications where a high-density connection is required. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The header is RoHS compliant and meets the requirements for lead-free manufacturing.
Samtec HMTSW-129-06-T-D-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-129-06-T-D-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.