This Samtec header features 62 bronze contacts with gold plating, arranged in a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is constructed from lead-free materials and features a solder termination.
Samtec HMTSW-131-07-G-D-024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-131-07-G-D-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.