This Samtec HMTSW-140-13-S-Q-740 is an 80-contact through-hole header with a 2.54mm pitch. It features gold contact plating and is RoHS compliant. The header is packaged in bulk and has a shrouded design. It is not radiation hardened and is intended for use in applications with a through-hole mount. The header is suitable for use in a variety of electronic devices and systems.
Samtec HMTSW-140-13-S-Q-740 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-13-S-Q-740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.