This 50-contact male header features a through hole mount and a 2.54mm pitch. It is constructed with a bronze contact material and gold plating, ensuring reliable connections. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. It is available in a shrouded or unshrouded configuration.
Samtec HMTSW-150-07-G-S-130-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-07-G-S-130-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.