This unshrouded header features 50 contacts with a 2.54mm pitch and a HDR gender. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 105°C. The header is available from Samtec.
Samtec HMTSW-150-07-T-S-002 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-150-07-T-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.