This 6-position through-hole shrouded header features a 5.08mm pitch and is rated for operation between -55°C and 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The header is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for use in applications where a through-hole mount is required.
Samtec HMTSW-206-06-G-S-145 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-06-G-S-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.