This 18-contact, 3-row through-hole connector features a 5.08mm pitch and gold plating for reliable connections. It is available in bulk packaging and meets RoHS compliance standards. The connector is designed for use in general applications and is not radiation hardened.
Samtec HMTSW-206-07-S-T-200-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-07-S-T-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.